- Home ›
- All Products›
- 217796-1101
217796-1101
Molex / Waldom
Cable Assembly UL 11028 0.15m 22AWG Wire to Board to Wire to Board 10 to 10 POS F-FCrimp-Crimp
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Assembly UL 11028 0.15m 22AWG Wire to Board to Wire to Board 10 to 10 POS F-FCrimp-Crimp
Search Keywords: 2177961101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217796-1101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
You may purchase all in-stock quantity of 18
Stock lot only:
18
Minimum Order Quantity:
600
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$3.355
1,200
$3.050
4,000
$2.650
10,000 +
$2.610
Click for Quote
Log in
to unlock special pricing