- Home ›
- All Products›
- 217793-1102
Molex / Waldom
217793-1102
Rectangular Cable Assemblies SQUBA 1.8 M-S 150MM 24 AWG LEADS BK Sn
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Cable Assemblies SQUBA 1.8 M-S 150MM 24 AWG LEADS BK Sn
Search Keywords: 2177931102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217793-1102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 217793-1102 RoHS compliant?
Yes, 217793-1102 is RoHS compliant.
What is the lead time for 217793-1102?
The standard lead time for 217793-1102 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Can Ship immediately
You may purchase all in-stock quantity of 550
Stock lot only:
550
Minimum Order Quantity:
1500
23 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
1
$0.9627
1,500
$0.8752
3,000
$0.5488
8,000 +
$0.5477
Click for Quote
Log in
to unlock special pricing