- Home ›
- All Products›
- 217523-1122
217523-1122
Molex / Waldom
Rectangular Cable Assemblies MIZUP25 M-S LEAD 150mm 0.5mm SQmm BLK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Cable Assemblies MIZUP25 M-S LEAD 150mm 0.5mm SQmm BLK
Search Keywords: 2175231122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217523-1122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
You may purchase all in-stock quantity of 600
Stock lot only:
600
Minimum Order Quantity:
1500
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.649
3,000
$0.590
8,000
$0.510
20,000 +
$0.494
Click for Quote
Log in
to unlock special pricing