- Home ›
- All Products›
- 217522-2121
217522-2121
Molex / Waldom
Cable Assembly 22AWG 75mm 1Position Mizu-P25 Male to Mizu-P25 Male Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 22AWG 75mm 1Position Mizu-P25 Male to Mizu-P25 Male Bag
Search Keywords: 2175222121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217522-2121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
494
Can Ship immediately
You may purchase all in-stock quantity of 494
Stock lot only:
494
Minimum Order Quantity:
1500
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.649
3,000
$0.590
8,000
$0.510
20,000 +
$0.494
Click for Quote
Log in
to unlock special pricing