- Home ›
- All Products›
- 217521-1122
Molex / Waldom
217521-1122
Cable Assembly 22AWG 150mm 1Position Mizu-P25 Female to Pigtail Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 22AWG 150mm 1Position Mizu-P25 Female to Pigtail Bag
Search Keywords: 2175211122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217521-1122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 217521-1122 RoHS compliant?
Yes, 217521-1122 is RoHS compliant.
What is the lead time for 217521-1122?
The standard lead time for 217521-1122 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
454
Can Ship immediately
You may purchase all in-stock quantity of 454
Stock lot only:
454
Minimum Order Quantity:
1500
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$1.364
1,500
$1.240
3,000
$0.834
8,000
$0.832
20,000 +
$0.807
Click for Quote
Log in
to unlock special pricing