- Home ›
- All Products›
- 217511-1111
217511-1111
Molex / Waldom
LINK250 F-S 75MM 24 AWG LEADS BK Sn
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
LINK250 F-S 75MM 24 AWG LEADS BK Sn
Search Keywords: 2175111111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217511-1111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
You may purchase all in-stock quantity of 450
Stock lot only:
450
Minimum Order Quantity:
1500
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.572
3,000
$0.520
8,000 +
$0.457
Click for Quote
Log in
to unlock special pricing