- Home ›
- All Products›
- 217510-1125
217510-1125
Molex / Waldom
Cable Assembly UL 1569 0.45m 24 to 22AWG 1POS Contact to 1POS Contact RCP to RCP Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1569 0.45m 24 to 22AWG 1POS Contact to 1POS Contact RCP to RCP Bag
Search Keywords: 2175101125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217510-1125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Ships today, if you order in
You may purchase all in-stock quantity of 550
Stock lot only:
550
Minimum Order Quantity:
1500
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$0.572
3,000
$0.520
8,000 +
$0.457
Click for Quote
Log in
to unlock special pricing