- Home ›
- All Products›
- 217501-2112
217501-2112
Molex / Waldom
Cable Assembly UL 10002 24AWG 0.15m 1 Position Terminal Socket Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 24AWG 0.15m 1 Position Terminal Socket Bag
Search Keywords: 2175012112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217501-2112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
150
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
95
$0.7344
550
$0.6324
1,000
$0.5916
2,000
$0.5202
5,000 +
$0.5039
Click for Quote
Log in
to unlock special pricing