- Home ›
- All Products›
- 217501-1105
217501-1105
Molex / Waldom
Cable Assembly UL 10002 26AWG 0.45m 1 Position Terminal Socket Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 26AWG 0.45m 1 Position Terminal Socket Bag
Search Keywords: 2175011105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217501-1105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,431
Ships today, if you order in
Minimum Order Quantity:
150
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
150
$0.6426
550
$0.6324
1,000
$0.5916
2,000
$0.5202
5,000
$0.5039
10,000
$0.4784
25,000 +
$0.4406
Click for Quote
Log in
to unlock special pricing