- Home ›
- All Products›
- 217500-1121
Molex / Waldom
217500-1121
Cable Assembly UL 10002 22AWG 0.075m 1 Position Terminal to 1 Position Terminal Socket-Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 22AWG 0.075m 1 Position Terminal to 1 Position Terminal Socket-Socket
Search Keywords: 2175001121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217500-1121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 217500-1121 RoHS compliant?
Yes, 217500-1121 is RoHS compliant.
What is the lead time for 217500-1121?
The standard lead time for 217500-1121 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,688
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$0.6324
550
$0.6120
1,000 +
$0.5814
Click for Quote
Log in
to unlock special pricing