- Home ›
- All Products›
- 217491-2212
217491-2212
Molex / Waldom
Cable Assembly UL 10002 PVC 24AWG 0.15m 1Position iGrid Crimp Terminal Receptacle Red Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 PVC 24AWG 0.15m 1Position iGrid Crimp Terminal Receptacle Red Bag
Search Keywords: 2174912212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217491-2212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1250
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,250
$0.66
2,500
$0.63
8,000
$0.56
20,000 +
$0.53
Click for Quote
Log in
to unlock special pricing