- Home ›
- All Products›
- 217491-2114
217491-2114
Molex / Waldom
Cable Assembly PVC 24AWG 0.3m 1Position iGrid Crimp Terminal Receptacle Red Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly PVC 24AWG 0.3m 1Position iGrid Crimp Terminal Receptacle Red Bag
Search Keywords: 2174912114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217491-2114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
17 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3,000
$0.520
8,000 +
$0.457
Click for Quote
Log in
to unlock special pricing