- Home ›
- All Products›
- 217491-1224
217491-1224
Molex / Waldom
Cable Assembly UL 10002 22AWG 0.3m 1Position iGrid Crimp Terminal Receptacle Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 22AWG 0.3m 1Position iGrid Crimp Terminal Receptacle Black Bag
Search Keywords: 2174911224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217491-1224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
1250
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$0.7069
2,500
$0.6426
8,000
$0.5712
20,000 +
$0.5406
Click for Quote
Log in
to unlock special pricing