- Home ›
- All Products›
- 217490-1221
Molex / Waldom
217490-1221
Cable Assembly UL 10002 0.075m 22AWG Terminal to Terminal 1 to 1 POS F-FCrimp-Crimp iGrid Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.075m 22AWG Terminal to Terminal 1 to 1 POS F-FCrimp-Crimp iGrid Bag
Search Keywords: 2174901221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217490-1221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 217490-1221 RoHS compliant?
Yes, 217490-1221 is RoHS compliant.
What is the lead time for 217490-1221?
The standard lead time for 217490-1221 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
1250
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$1.4630
1,250
$1.3300
2,500
$0.7650
8,000
$0.7640
20,000 +
$0.7619
Click for Quote
Log in
to unlock special pricing