- Home ›
- All Products›
- 217483-1224
Molex / Waldom
217483-1224
MINIFIT Sr. M-S 300MM 8 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MINIFIT Sr. M-S 300MM 8 AWG
Search Keywords: 2174831224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217483-1224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 217483-1224 RoHS compliant?
Yes, 217483-1224 is RoHS compliant.
What is the lead time for 217483-1224?
The standard lead time for 217483-1224 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
800
$4.54
1,600
$3.98
4,000 +
$3.89
Click for Quote
Log in
to unlock special pricing