- Home ›
- All Products›
- 217483-1222
217483-1222
Molex / Waldom
Cable Assembly UL 10669 0.15m 8AWG Crimp Terminal 1 POS M Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10669 0.15m 8AWG Crimp Terminal 1 POS M Crimp Bag
Search Keywords: 2174831222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217483-1222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
You may purchase all in-stock quantity of 125
Stock lot only:
125
Minimum Order Quantity:
550
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$3.388
1,100
$3.080
4,000
$2.690
10,000 +
$2.640
Click for Quote
Log in
to unlock special pricing