- Home ›
- All Products›
- 217481-2215
217481-2215
Molex / Waldom
Cable Assembly PVC 10AWG 0.45m 1 Position Crimp Terminal Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly PVC 10AWG 0.45m 1 Position Crimp Terminal Receptacle Bag
Search Keywords: 2174812215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217481-2215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
450
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$4.499
900
$4.090
2,000
$3.590
5,000 +
$3.510
Click for Quote
Log in
to unlock special pricing