- Home ›
- All Products›
- 217481-2214
217481-2214
Molex / Waldom
Cable Assembly PVC 10AWG 0.3m 1 Position Crimp Terminal Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly PVC 10AWG 0.3m 1 Position Crimp Terminal Receptacle Bag
Search Keywords: 2174812214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217481-2214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
550
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$3.355
1,100
$3.050
4,000
$2.670
10,000 +
$2.610
Click for Quote
Log in
to unlock special pricing