- Home ›
- All Products›
- 217481-2212
217481-2212
Molex / Waldom
Cable Assembly PVC 10AWG 0.15m 1 Position Crimp Terminal Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly PVC 10AWG 0.15m 1 Position Crimp Terminal Receptacle Bag
Search Keywords: 2174812212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217481-2212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
You may purchase all in-stock quantity of 125
Stock lot only:
125
Minimum Order Quantity:
725
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$2.607
1,450
$2.370
4,000
$2.060
10,000 +
$2.030
Click for Quote
Log in
to unlock special pricing