- Home ›
- All Products›
- 217481-2204
Molex / Waldom
217481-2204
MINIFIT Sr. F-S 300MM 12 AWG LEAD RD Au
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MINIFIT Sr. F-S 300MM 12 AWG LEAD RD Au
Search Keywords: 2174812204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217481-2204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 217481-2204 RoHS compliant?
Yes, 217481-2204 is RoHS compliant.
What is the lead time for 217481-2204?
The standard lead time for 217481-2204 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1350
20 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1,350
$2.44
4,000
$2.15
10,000 +
$2.10
Click for Quote
Log in
to unlock special pricing