- Home ›
- All Products›
- 217481-2202
217481-2202
Molex / Waldom
Cable Assembly PVC 12AWG 0.15m 1 Position Crimp Terminal Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly PVC 12AWG 0.15m 1 Position Crimp Terminal Receptacle Bag
Search Keywords: 2174812202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217481-2202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
You may purchase all in-stock quantity of 92
Stock lot only:
92
Minimum Order Quantity:
825
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$2.266
1,650
$2.060
4,000
$1.820
10,000 +
$1.770
Click for Quote
Log in
to unlock special pricing