- Home ›
- All Products›
- 217481-1223
217481-1223
Molex / Waldom
Cable Assembly PVC 8AWG 0.225m 1 Position Crimp Terminal Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly PVC 8AWG 0.225m 1 Position Crimp Terminal Receptacle Bag
Search Keywords: 2174811223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217481-1223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
You may purchase all in-stock quantity of 125
Stock lot only:
125
Minimum Order Quantity:
500
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$3.828
1,000
$3.480
2,000
$3.050
5,000 +
$2.970
Click for Quote
Log in
to unlock special pricing