- Home ›
- All Products›
- 217481-1212
217481-1212
Molex / Waldom
Cable Assembly PVC 10AWG 0.15m 1 Position Crimp Terminal Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly PVC 10AWG 0.15m 1 Position Crimp Terminal Receptacle Bag
Search Keywords: 2174811212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217481-1212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,550
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
30
$2.65
150
$2.62
300
$2.58
550
$2.52
1,450 +
$2.30
Click for Quote
Log in
to unlock special pricing