- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 217466-1063
217466-1063
Molex / Waldom
Cable Assembly UL 1061 0.6m 16AWG Wire to Board to Wire to Board 6 POS FCrimp Ultra-Fit Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.6m 16AWG Wire to Board to Wire to Board 6 POS FCrimp Ultra-Fit Bag
Search Keywords: 2174661063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217466-1063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
Minimum Order Quantity:
10
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
10
$9.62
35
$9.45
70 +
$9.29
Click for Quote
Log in
to unlock special pricing