- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 217466-1062
217466-1062
Molex / Waldom
Cable Assembly UL 1061 0.3m 16AWG Wire to Board to Wire to Board 6 POS F Crimp Ultra-Fit Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.3m 16AWG Wire to Board to Wire to Board 6 POS F Crimp Ultra-Fit Bag
Search Keywords: 2174661062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217466-1062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
Minimum Order Quantity:
15
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
15
$6.65
55
$6.53
150
$6.43
250
$6.29
700 +
$5.73
Click for Quote
Log in
to unlock special pricing