- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 217466-1052
217466-1052
Molex / Waldom
Cable Assembly UL 1061 0.3m 16AWG Wire to Board to Wire to Board 5 POS F Crimp Ultra-Fit Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.3m 16AWG Wire to Board to Wire to Board 5 POS F Crimp Ultra-Fit Bag
Search Keywords: 2174661052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217466-1052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
You may purchase all in-stock quantity of 125
Stock lot only:
125
Minimum Order Quantity:
400
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
15
$5.80
60
$5.71
150
$5.60
250 +
$5.52
Click for Quote
Log in
to unlock special pricing