- Home ›
- All Products›
- 217465-1042
217465-1042
Molex / Waldom
Cable Assembly UL 1061 0.3m 16AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Ultra-Fit Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.3m 16AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Ultra-Fit Bag
Search Keywords: 2174651042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217465-1042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
15
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
15
$5.93
60
$5.81
150 +
$5.73
Click for Quote
Log in
to unlock special pricing