- Home ›
- All Products›
- 216945-4016
216945-4016
Molex / Waldom
Connector Housing, Natural, Ultra-Fit 216945 Series, Plug, 16 Positions, 3.5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing, Natural, Ultra-Fit 216945 Series, Plug, 16 Positions, 3.5 mm
Search Keywords: 2169454016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216945-4016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
You may purchase all in-stock quantity of 400
Stock lot only:
400
Minimum Order Quantity:
13600
25 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$1.562
13,600
$1.420
27,200 +
$1.390
Click for Quote
Log in
to unlock special pricing