- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216759-2037
216759-2037
Molex / Waldom
Molex 216759-2037 Rectangular Cable Assemblies 2Pin Guardian St Pigtail 6 AWG 2M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Molex 216759-2037 Rectangular Cable Assemblies 2Pin Guardian St Pigtail 6 AWG 2M
Search Keywords: 2167592037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216759-2037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$332.79
2
$326.94
4 +
$321.10
Click for Quote
Log in
to unlock special pricing