- Home ›
- All Products›
- 216571-3002
216571-3002
Molex / Waldom
Connector Power Header 2Position 3mm PC Pin Straight Through Hole 2 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 2Position 3mm PC Pin Straight Through Hole 2 Terminal 1 Port Tray
Search Keywords: 2165713002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216571-3002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,212
Ships today, if you order in
Minimum Order Quantity:
60
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
65
$1.07
350
$1.06
650
$1.04
1,300 +
$1.02
Click for Quote
Log in
to unlock special pricing