- Home ›
- All Products›
- 216571-2005
216571-2005
Molex / Waldom
Connector Power Header 5Position 3mm PC Pin Straight Through Hole 5 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 5Position 3mm PC Pin Straight Through Hole 5 Terminal 1 Port Tray
Search Keywords: 2165712005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216571-2005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,622
Ships today, if you order in
Minimum Order Quantity:
120
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$1.41
250
$1.39
500
$1.36
1,000
$1.34
1,920
$1.31
4,000
$1.14
10,000 +
$1.11
Click for Quote
Log in
to unlock special pricing