- Home ›
- All Products›
- 216571-1004
216571-1004
Molex / Waldom
Connector Power Header 4Position 3mm PC Pin Straight Through Hole 4 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 4Position 3mm PC Pin Straight Through Hole 4 Terminal 1 Port Tray
Search Keywords: 2165711004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216571-1004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
40
$1.63
200
$1.60
400
$1.58
800 +
$1.54
Click for Quote
Log in
to unlock special pricing