- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Crimped Jumper Leads ›
- 216303-1212
216303-1212
Molex / Waldom
Cable Assembly TXL 0.15m 16AWG Crimp Terminal 1 POS M Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly TXL 0.15m 16AWG Crimp Terminal 1 POS M Crimp Bag
Search Keywords: 2163031212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216303-1212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
594
Ships today, if you order in
Minimum Order Quantity:
100
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
85
$0.81
450
$0.80
850
$0.79
1,700
$0.78
2,500 +
$0.75
Click for Quote
Log in
to unlock special pricing