- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 216293-1062
216293-1062
Molex / Waldom
Cable Assembly AC Power 0.3m Wire to Board 6 POS M Crimp 14AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly AC Power 0.3m Wire to Board 6 POS M Crimp 14AWG
Search Keywords: 2162931062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216293-1062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Ships today, if you order in
You may purchase all in-stock quantity of 113
Stock lot only:
113
Minimum Order Quantity:
300
17 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
15
$6.27
55
$6.17
150
$6.06
250
$5.96
600 +
$5.41
Click for Quote
Log in
to unlock special pricing