- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216272-1030
216272-1030
Molex / Waldom
Cable Assembly UL 11028 0.05m 22AWG Wire to Board to Wire to Board 3 to 3 POS M-M Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.05m 22AWG Wire to Board to Wire to Board 3 to 3 POS M-M Crimp-Crimp Bag
Search Keywords: 2162721030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216272-1030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
You may purchase all in-stock quantity of 115
Stock lot only:
115
Minimum Order Quantity:
875
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$2.42
875
$2.20
4,000
$1.94
10,000 +
$1.90
Click for Quote
Log in
to unlock special pricing