- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216271-1081
216271-1081
Molex / Waldom
Cable Assembly UL 11028 0.1m 22AWG Wire to Board 8 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.1m 22AWG Wire to Board 8 POS F Crimp Bag
Search Keywords: 2162711081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216271-1081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,117
Ships today, if you order in
Minimum Order Quantity:
25
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$3.32
150
$3.26
250
$3.18
450 +
$3.13
Click for Quote
Log in
to unlock special pricing