- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216270-1080
216270-1080
Molex / Waldom
Cable Assembly UL 11028 0.05m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.05m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag
Search Keywords: 2162701080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216270-1080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
599
Ships today, if you order in
Minimum Order Quantity:
25
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
20
$3.99
85
$3.93
200
$3.86
350 +
$3.79
Click for Quote
Log in
to unlock special pricing