- Home ›
- All Products›
- 215915-1006
215915-1006
Molex / Waldom
Connector Power Header 6 Position 4.2mm Solder Straight Through Hole 2 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 6 Position 4.2mm Solder Straight Through Hole 2 Terminal 1 Port Tray
Search Keywords: 2159151006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215915-1006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
970
Ships today, if you order in
Minimum Order Quantity:
40
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
45
$1.56
250
$1.54
450
$1.51
900 +
$1.49
Click for Quote
Log in
to unlock special pricing