- Home ›
- All Products›
- 215760-3004
215760-3004
Molex / Waldom
Connector Power Header 4Position 3mm PC Pin Right Angle Through Hole 4 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 4Position 3mm PC Pin Right Angle Through Hole 4 Terminal 1 Port Tray
Search Keywords: 2157603004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215760-3004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,300
Can Ship immediately
Minimum Order Quantity:
35
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
40
$1.79
200
$1.76
400
$1.73
750
$1.71
3,150 +
$1.55
Click for Quote
Log in
to unlock special pricing