- Home ›
- All Products›
- 215760-2008
215760-2008
Molex / Waldom
Connector Power Header 8Position 3mm PC Pin Right Angle Through Hole 8 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 8Position 3mm PC Pin Right Angle Through Hole 8 Terminal 1 Port Tray
Search Keywords: 2157602008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215760-2008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,714
Can Ship immediately
Minimum Order Quantity:
91
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
30
$2.42
150
$2.38
300
$2.35
600
$2.30
1,638
$2.08
4,000 +
$1.83
Click for Quote
Log in
to unlock special pricing