- Home ›
- All Products›
- 215760-2004
215760-2004
Molex / Waldom
Connector Power Header 4Position 3mm PC Pin Right Angle Through Hole 4 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 4Position 3mm PC Pin Right Angle Through Hole 4 Terminal 1 Port Tray
Search Keywords: 2157602004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215760-2004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,750
Ships today, if you order in
Minimum Order Quantity:
175
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
50
$1.43
250
$1.40
500
$1.38
950
$1.35
3,150
$1.23
8,000 +
$1.07
Click for Quote
Log in
to unlock special pricing