- Home ›
- All Products›
- 215760-2003
215760-2003
Molex / Waldom
Connector Power Header 3Position 3mm PC Pin Right Angle Through Hole 3 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 3Position 3mm PC Pin Right Angle Through Hole 3 Terminal 1 Port Tray
Search Keywords: 2157602003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215760-2003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,690
Can Ship immediately
Minimum Order Quantity:
231
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
55
$1.2300
300
$1.2100
550
$1.1800
1,100
$1.1600
4,158
$1.0700
12,000 +
$0.9282
Click for Quote
Log in
to unlock special pricing