- Home ›
- All Products›
- 215760-1005
215760-1005
Molex / Waldom
Connector Power Header 5Position 3mm PC Pin Right Angle Through Hole 5 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 5Position 3mm PC Pin Right Angle Through Hole 5 Terminal 1 Port Tray
Search Keywords: 2157601005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215760-1005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,305
Can Ship immediately
Minimum Order Quantity:
140
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
140
$0.9078
400
$0.8976
750
$0.8670
1,500
$0.8568
2,520 +
$0.8466
Click for Quote
Log in
to unlock special pricing