- Home ›
- All Products›
- 215759-1007
215759-1007
Molex / Waldom
Connector Rectangular Housing Receptacle 7Position 3mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Rectangular Housing Receptacle 7Position 3mm Crimp Straight Cable Mount Bag
Search Keywords: 2157591007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215759-1007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6600
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
6,600
$0.341
16,000
$0.298
40,000 +
$0.291
Click for Quote
Log in
to unlock special pricing