- Home ›
- All Products›
- 215759-1005
215759-1005
Molex / Waldom
Connector Rectangular Housing Receptacle 5Position 3mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Rectangular Housing Receptacle 5Position 3mm Crimp Straight Cable Mount Bag
Search Keywords: 2157591005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215759-1005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,014
Ships today, if you order in
Minimum Order Quantity:
250
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$0.3264
1,100
$0.3182
2,100
$0.3131
4,100 +
$0.3070
Click for Quote
Log in
to unlock special pricing