- Home ›
- All Products›
- 215759-1003
215759-1003
Molex / Waldom
Connector Rectangular Housing Receptacle 3Position 3mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Rectangular Housing Receptacle 3Position 3mm Crimp Straight Cable Mount Bag
Search Keywords: 2157591003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215759-1003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
200
$0.327
1,200
$0.280
2,400
$0.275
4,900
$0.269
8,000
$0.264
16,000
$0.232
40,000 +
$0.226
Click for Quote
Log in
to unlock special pricing