- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215711-2101
Molex / Waldom
215711-2101
Clik-Mate Male-to-Pigtail - Tin (Sn) Plated - 75.00mm Length - 24 AWG - Red
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Clik-Mate Male-to-Pigtail - Tin (Sn) Plated - 75.00mm Length - 24 AWG - Red
Search Keywords: 2157112101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215711-2101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215711-2101 RoHS compliant?
Yes, 215711-2101 is RoHS compliant.
What is the lead time for 215711-2101?
The standard lead time for 215711-2101 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,355
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
100
$1.2500
550
$1.1400
1,100
$1.0800
2,200
$1.0169
3,000 +
$1.0108
Click for Quote
Log in
to unlock special pricing