- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215710-2123
215710-2123
Molex / Waldom
Clik-Mate Male-to-Pigtail - Tin (Sn) Plated - 225.00mm Length - 24 AWG - Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Clik-Mate Male-to-Pigtail - Tin (Sn) Plated - 225.00mm Length - 24 AWG - Black
Search Keywords: 2157102123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215710-2123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
You may purchase all in-stock quantity of 600
Stock lot only:
600
Minimum Order Quantity:
1500
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.6620
3,000
$0.6018
8,000
$0.5202
20,000 +
$0.5039
Click for Quote
Log in
to unlock special pricing