- Home ›
- All Products›
- 215348-2125
215348-2125
Molex / Waldom
Cable Assembly UL 11028 0.45m 16AWG Crimp Terminal 1 POS M Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.45m 16AWG Crimp Terminal 1 POS M Crimp Bag
Search Keywords: 2153482125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215348-2125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
You may purchase all in-stock quantity of 450
Stock lot only:
450
Minimum Order Quantity:
1500
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$1.287
3,000
$1.170
8,000
$1.030
20,000 +
$1.020
Click for Quote
Log in
to unlock special pricing