- Home ›
- All Products›
- 215348-2105
215348-2105
Molex / Waldom
Cable Assembly UL 11028 0.45m 20AWG Crimp Terminal 1 POS M Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.45m 20AWG Crimp Terminal 1 POS M Crimp Bag
Search Keywords: 2153482105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215348-2105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
346
Can Ship immediately
You may purchase all in-stock quantity of 346
Stock lot only:
346
Minimum Order Quantity:
1500
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$0.8078
3,000
$0.7344
8,000
$0.6426
20,000 +
$0.6324
Click for Quote
Log in
to unlock special pricing